


XC6504A361NR-G | |
|---|---|
DigiKey Part Number | 893-XC6504A361NR-GTR-ND - Tape & Reel (TR) 893-XC6504A361NR-GCT-ND - Cut Tape (CT) 893-XC6504A361NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A361NR-G |
Description | IC REG LINEAR 3.6V 150MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.59V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,72000 | R6,72 |
| 10 | R4,70500 | R47,05 |
| 25 | R4,19440 | R104,86 |
| 100 | R3,63130 | R363,13 |
| 250 | R3,36080 | R840,20 |
| 500 | R3,19746 | R1 598,73 |
| 1 000 | R3,06354 | R3 063,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,40130 | R10 203,90 |
| 6 000 | R3,14921 | R18 895,26 |
| 9 000 | R3,02196 | R27 197,64 |
| 15 000 | R2,88005 | R43 200,75 |
| 21 000 | R2,79667 | R58 730,07 |
| 30 000 | R2,71610 | R81 483,00 |











