


XC6209F222MR-G | |
|---|---|
DigiKey Part Number | 893-XC6209F222MR-GTR-ND - Tape & Reel (TR) 893-XC6209F222MR-GCT-ND - Cut Tape (CT) 893-XC6209F222MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F222MR-G |
Description | IC REG LINEAR 2.2V 300MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F222MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,09000 | R11,09 |
| 10 | R9,79700 | R97,97 |
| 25 | R9,20840 | R230,21 |
| 100 | R7,51470 | R751,47 |
| 250 | R6,97972 | R1 744,93 |
| 500 | R5,94022 | R2 970,11 |
| 1 000 | R4,75217 | R4 752,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,30664 | R12 919,92 |
| 6 000 | R4,00966 | R24 057,96 |
| 15 000 | R3,86113 | R57 916,95 |
| 30 000 | R3,71263 | R111 378,90 |

