
XC6135N50BNR-G | |
---|---|
DigiKey Part Number | 893-XC6135N50BNR-GTR-ND - Tape & Reel (TR) 893-XC6135N50BNR-GCT-ND - Cut Tape (CT) 893-XC6135N50BNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N50BNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R10,22000 | R10,22 |
10 | R8,96000 | R89,60 |
25 | R8,40840 | R210,21 |
100 | R6,86440 | R686,44 |
250 | R6,37536 | R1 593,84 |
500 | R5,42602 | R2 713,01 |
1 000 | R4,34082 | R4 340,82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | R3,93385 | R11 801,55 |
6 000 | R3,66258 | R21 975,48 |
15 000 | R3,52691 | R52 903,65 |
30 000 | R3,39126 | R101 737,80 |