
XC6118C10AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C10AMR-GTR-ND - Tape & Reel (TR) 893-XC6118C10AMR-GCT-ND - Cut Tape (CT) 893-XC6118C10AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C10AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,08000 | R10,08 |
| 10 | R7,12500 | R71,25 |
| 25 | R6,38560 | R159,64 |
| 100 | R5,57050 | R557,05 |
| 250 | R5,18100 | R1 295,25 |
| 500 | R4,94608 | R2 473,04 |
| 1 000 | R4,75284 | R4 752,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,70770 | R14 123,10 |
| 6 000 | R4,33269 | R25 996,14 |
| 9 000 | R4,14222 | R37 279,98 |
| 15 000 | R3,94894 | R59 234,10 |

