XC6108C14BGR-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Torex Semiconductor Ltd
In Stock: 0
Unit Price: R4,92189
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: R4,92189
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: R4,92189
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: R4,92189
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6108C14BGR-G

DigiKey Part Number
XC6108C14BGR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6108C14BGR-G
Description
IC SUPERVISOR 1 CHANNEL 4USP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
XC6108C14BGR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-USP (1.2x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.