XBS306P11R-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Torex Semiconductor Ltd
In Stock: 1 990
Unit Price: R15,29000
Datasheet
Image for XBS306P11R-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBS306P11R-G

DigiKey Part Number
XBS306P11R-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBS306P11R-G
Description
DIODE SCHOTTKY 60V 3A SMA-PG
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMA-PG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA-PG
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes