


XC6221A452MR-G | |
|---|---|
DigiKey Part Number | 893-XC6221A452MR-GTR-ND - Tape & Reel (TR) 893-XC6221A452MR-GCT-ND - Cut Tape (CT) 893-XC6221A452MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A452MR-G |
Description | IC REG LINEAR 4.5V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A452MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R4,92400 | R49,24 |
| 25 | R4,38920 | R109,73 |
| 100 | R3,80110 | R380,11 |
| 250 | R3,52076 | R880,19 |
| 500 | R3,35106 | R1 675,53 |
| 1 000 | R3,21141 | R3 211,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,54587 | R10 637,61 |
| 6 000 | R3,28560 | R19 713,60 |
| 9 000 | R3,15424 | R28 388,16 |
| 15 000 | R3,00775 | R45 116,25 |
| 21 000 | R2,92165 | R61 354,65 |
| 30 000 | R2,83849 | R85 154,70 |

