700mA 72 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED150W-214-C0700

DigiKey Part Number
PLED150W-214-C0700-ND
Manufacturer
Manufacturer Product Number
PLED150W-214-C0700
Description
LED DRIVR CC AC/DC 72-214V 700MA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
700mA 72 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
277VAC
Voltage - Output
72 ~ 214V
Current - Output (Max)
700mA
Power (Watts)
150 W
Dimming
Analog
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 6
Operating Temperature
-
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
7.60" L x 2.33" W x 1.47" H (193.0mm x 59.2mm x 37.3mm)
Approval Agency
CE, cURus
Mounting Type
Chassis Mount
Weight
1.6 lbs (725.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
500R1 659,60506R829 802,53
Manufacturers Standard Package