
LED09W120-028-C0350-LT | |
|---|---|
DigiKey Part Number | 1121-1433-ND |
Manufacturer | |
Manufacturer Product Number | LED09W120-028-C0350-LT |
Description | LED DRIVER CC AC/DC 17-28V 350MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350mA 17 ~ 28V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 17 ~ 28V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 9 W | |
Dimming | ELV, Triac | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.35" L x 1.42" W x 0.90" H (85.0mm x 36.0mm x 23.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.282 lb (127.91 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R450,97736 | R225 488,68 |

