SMAJ58AY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ58AY

DigiKey Part Number
5018-SMAJ58AYTR-ND - Tape & Reel (TR)
5018-SMAJ58AYCT-ND - Cut Tape (CT)
5018-SMAJ58AYDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
SMAJ58AY
Description
TVS DIODE 58VWM 93.6VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
4.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,22000R10,22
10R6,27300R62,73
100R3,99980R399,98
500R3,01888R1 509,44
1 000R2,70209R2 702,09
2 000R2,43513R4 870,26
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500R2,03764R15 282,30
15 000R1,87602R28 140,30
22 500R1,79369R40 358,03
37 500R1,70118R63 794,25
52 500R1,64642R86 437,05
75 000R1,64635R123 476,25
Manufacturers Standard Package