
SMAJ58AY | |
|---|---|
DigiKey Part Number | 5018-SMAJ58AYTR-ND - Tape & Reel (TR) 5018-SMAJ58AYCT-ND - Cut Tape (CT) 5018-SMAJ58AYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | SMAJ58AY |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,22000 | R10,22 |
| 10 | R6,27300 | R62,73 |
| 100 | R3,99980 | R399,98 |
| 500 | R3,01888 | R1 509,44 |
| 1 000 | R2,70209 | R2 702,09 |
| 2 000 | R2,43513 | R4 870,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | R2,03764 | R15 282,30 |
| 15 000 | R1,87602 | R28 140,30 |
| 22 500 | R1,79369 | R40 358,03 |
| 37 500 | R1,70118 | R63 794,25 |
| 52 500 | R1,64642 | R86 437,05 |
| 75 000 | R1,64635 | R123 476,25 |

