



TFAS0603R4992F-T5 | |
|---|---|
DigiKey Part Number | 4463-TFAS0603R4992F-T5TR-ND - Tape & Reel (TR) 4463-TFAS0603R4992F-T5CT-ND - Cut Tape (CT) 4463-TFAS0603R4992F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0603R4992F-T5 |
Description | RES 49900 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49900 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,43300 | R4,33 |
| 25 | R0,31880 | R7,97 |
| 50 | R0,25640 | R12,82 |
| 100 | R0,20800 | R20,80 |
| 250 | R0,16152 | R40,38 |
| 500 | R0,13482 | R67,41 |
| 1 000 | R0,11403 | R114,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,08124 | R406,20 |
| 10 000 | R0,07183 | R718,30 |
| 15 000 | R0,06726 | R1 008,90 |
| 25 000 | R0,06232 | R1 558,00 |
| 35 000 | R0,05950 | R2 082,50 |
| 50 000 | R0,05683 | R2 841,50 |
| 60 000 | R0,05559 | R3 335,40 |
| 120 000 | R0,05149 | R6 178,80 |
| 125 000 | R0,05127 | R6 408,75 |

