
TFA0603R1501F-T5 | |
|---|---|
DigiKey Part Number | 4463-TFA0603R1501F-T5TR-ND - Tape & Reel (TR) 4463-TFA0603R1501F-T5CT-ND - Cut Tape (CT) 4463-TFA0603R1501F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0603R1501F-T5 |
Description | RES 1500 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,53800 | R5,38 |
| 25 | R0,40320 | R10,08 |
| 50 | R0,32600 | R16,30 |
| 100 | R0,26720 | R26,72 |
| 250 | R0,20904 | R52,26 |
| 500 | R0,17610 | R88,05 |
| 1 000 | R0,15040 | R150,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,10970 | R548,50 |
| 10 000 | R0,09795 | R979,50 |
| 15 000 | R0,09223 | R1 383,45 |
| 25 000 | R0,08606 | R2 151,50 |
| 35 000 | R0,08253 | R2 888,55 |
| 50 000 | R0,07919 | R3 959,50 |

