D1TFA0402R8060F-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA0402R8060F-T10

DigiKey Part Number
4463-TFA0402R8060F-T10TR-ND - Tape & Reel (TR)
4463-TFA0402R8060F-T10CT-ND - Cut Tape (CT)
4463-TFA0402R8060F-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA0402R8060F-T10
Description
RES 806 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
806 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,34700R3,47
25R0,24960R6,24
50R0,19760R9,88
100R0,15770R15,77
250R0,12060R30,15
500R0,09948R49,74
1 000R0,08318R83,18
5 000R0,05767R288,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,05034R503,40
20 000R0,04455R891,00
30 000R0,04173R1 251,90
50 000R0,03869R1 934,50
70 000R0,03696R2 587,20
100 000R0,03532R3 532,00
120 000R0,03455R4 146,00
240 000R0,03203R7 687,20
250 000R0,03189R7 972,50
Manufacturers Standard Package