
TFA0402R8060F-T10 | |
|---|---|
DigiKey Part Number | 4463-TFA0402R8060F-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R8060F-T10CT-ND - Cut Tape (CT) 4463-TFA0402R8060F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0402R8060F-T10 |
Description | RES 806 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,34700 | R3,47 |
| 25 | R0,24960 | R6,24 |
| 50 | R0,19760 | R9,88 |
| 100 | R0,15770 | R15,77 |
| 250 | R0,12060 | R30,15 |
| 500 | R0,09948 | R49,74 |
| 1 000 | R0,08318 | R83,18 |
| 5 000 | R0,05767 | R288,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,05034 | R503,40 |
| 20 000 | R0,04455 | R891,00 |
| 30 000 | R0,04173 | R1 251,90 |
| 50 000 | R0,03869 | R1 934,50 |
| 70 000 | R0,03696 | R2 587,20 |
| 100 000 | R0,03532 | R3 532,00 |
| 120 000 | R0,03455 | R4 146,00 |
| 240 000 | R0,03203 | R7 687,20 |
| 250 000 | R0,03189 | R7 972,50 |

