
X66AK2G02ZBB60 | |
|---|---|
DigiKey Part Number | 296-45335-ND |
Manufacturer | |
Manufacturer Product Number | X66AK2G02ZBB60 |
Description | GALILEO |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | X66AK2G02ZBB60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | DSP+ARM® | |
Interface | CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB | |
Clock Rate | 600MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 0.9V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 625-LFBGA | |
Supplier Device Package | 625-NFBGA (21x21) | |
Base Product Number |

