
UCC24636DBVR | |
|---|---|
DigiKey Part Number | 296-50183-2-ND - Tape & Reel (TR) 296-50183-1-ND - Cut Tape (CT) 296-50183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC24636DBVR |
Description | IC REG SR CTRLR SYNC SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC24636DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 3.6V ~ 28V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,92000 | R23,92 |
| 10 | R17,41700 | R174,17 |
| 25 | R15,79120 | R394,78 |
| 100 | R13,99920 | R1 399,92 |
| 250 | R13,14376 | R3 285,94 |
| 500 | R12,62872 | R6 314,36 |
| 1 000 | R12,20448 | R12 204,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R11,68059 | R35 041,77 |
| 6 000 | R11,42417 | R68 545,02 |
| 9 000 | R11,29583 | R101 662,47 |
| 15 000 | R11,15356 | R167 303,40 |




