

UA78M10CKVURG3 | |
|---|---|
DigiKey Part Number | 296-19534-2-ND - Tape & Reel (TR) 296-19534-1-ND - Cut Tape (CT) 296-19534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M10CKVURG3 |
Description | IC REG LINEAR 10V 500MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M10CKVURG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,05000 | R10,05 |
| 10 | R7,10500 | R71,05 |
| 25 | R6,36360 | R159,09 |
| 100 | R5,54390 | R554,39 |
| 250 | R5,15464 | R1 288,66 |
| 500 | R4,91930 | R2 459,65 |
| 1 000 | R4,72606 | R4 726,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R4,52181 | R11 304,53 |
| 5 000 | R4,39874 | R21 993,70 |
| 7 500 | R4,33710 | R32 528,25 |
| 12 500 | R4,26881 | R53 360,12 |
| 17 500 | R4,22891 | R74 005,93 |
| 25 000 | R4,19051 | R104 762,75 |











