
TSM24CADBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TSM24CADBZRQ1TR-ND - Tape & Reel (TR) 296-TSM24CADBZRQ1CT-ND - Cut Tape (CT) 296-TSM24CADBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM24CADBZRQ1 |
Description | TVS DIODE 24VWM 35VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 35V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 1200W (1.2kW) | |
Power Line Protection | No | |
Applications | CAN, Telecom | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,90000 | R7,90 |
| 10 | R5,47800 | R54,78 |
| 25 | R4,88680 | R122,17 |
| 100 | R4,23630 | R423,63 |
| 250 | R3,92676 | R981,69 |
| 500 | R3,74024 | R1 870,12 |
| 1 000 | R3,58665 | R3 586,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,39665 | R10 189,95 |
| 6 000 | R3,30372 | R19 822,32 |
| 9 000 | R3,25716 | R29 314,44 |
| 15 000 | R3,20559 | R48 083,85 |
| 21 000 | R3,17546 | R66 684,66 |
| 30 000 | R3,14646 | R94 393,80 |











