
TSM24CADBZR | |
|---|---|
DigiKey Part Number | 296-TSM24CADBZRTR-ND - Tape & Reel (TR) 296-TSM24CADBZRCT-ND - Cut Tape (CT) 296-TSM24CADBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM24CADBZR |
Description | TVS DIODE 24VWM 35VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35V (Typ) Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TSM24CADBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 35V (Typ) | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 1200W (1.2kW) | |
Power Line Protection | No | |
Applications | CAN, Telecom | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,07000 | R9,07 |
| 10 | R6,35200 | R63,52 |
| 25 | R5,67320 | R141,83 |
| 100 | R4,93200 | R493,20 |
| 250 | R4,58008 | R1 145,02 |
| 500 | R4,36736 | R2 183,68 |
| 1 000 | R4,19243 | R4 192,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,76588 | R8 297,64 |
| 6 000 | R2,68741 | R16 124,46 |
| 9 000 | R2,64811 | R23 832,99 |
| 15 000 | R2,60459 | R39 068,85 |
| 21 000 | R2,57913 | R54 161,73 |
| 30 000 | R2,55466 | R76 639,80 |










