


TPS7A0230PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0230PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0230PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0230PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0230PDBVR |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0230PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,60000 | R12,60 |
| 10 | R9,00700 | R90,07 |
| 25 | R8,09280 | R202,32 |
| 100 | R7,08790 | R708,79 |
| 250 | R6,61004 | R1 652,51 |
| 500 | R6,32200 | R3 161,00 |
| 1 000 | R6,08473 | R6 084,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R5,79161 | R17 374,83 |
| 6 000 | R5,64816 | R33 888,96 |
| 9 000 | R5,57633 | R50 186,97 |
| 15 000 | R5,49675 | R82 451,25 |
| 21 000 | R5,45024 | R114 455,04 |
| 30 000 | R5,40553 | R162 165,90 |









