Parametric Equivalent
Parametric Equivalent



TPS79147DBVREP | |
|---|---|
DigiKey Part Number | 296-18169-2-ND - Tape & Reel (TR) 296-18169-1-ND - Cut Tape (CT) 296-18169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79147DBVREP |
Description | IC REG LINEAR 4.7V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79147DBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 70dB ~ 37dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R59,32000 | R59,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R39,96955 | R119 908,65 |


