

TPS75633KCG3 | |
---|---|
DigiKey Part Number | TPS75633KCG3-ND |
Manufacturer | |
Manufacturer Product Number | TPS75633KCG3 |
Description | IC REG LINEAR 3.3V 5A TO220-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS75633KCG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | R96,24820 | R19 249,64 |