
A102-02M | |
|---|---|
DigiKey Part Number | TL394-ND |
Manufacturer | |
Manufacturer Product Number | A102-02M |
Description | TOSLINK CABLE PLUG-PLUG 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Toslink Plug | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 6.6' (2.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R106,37000 | R106,37 |
| 10 | R90,40600 | R904,06 |
| 25 | R84,74600 | R2 118,65 |
| 50 | R80,69620 | R4 034,81 |
| 100 | R76,84300 | R7 684,30 |
| 250 | R72,03336 | R18 008,34 |
| 500 | R68,59728 | R34 298,64 |
| 1 000 | R65,32622 | R65 326,22 |
| 2 500 | R63,22505 | R158 062,62 |





