Power Switch/Driver 1:1 N-Channel 34A 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1HB35FQPWPRQ1

DigiKey Part Number
296-TPS1HB35FQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS1HB35FQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS1HB35FQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1HB35FQPWPRQ1
Description
40-V, 35-M, 1-CH AUTOMOTIVE SMAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 34A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS1HB35FQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
34A
Rds On (Typ)
35mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 732
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R32,94000R32,94
10R24,23100R242,31
25R22,07360R551,84
100R19,69600R1 969,60
250R18,56168R4 640,42
500R17,87778R8 938,89
1 000R17,31501R17 315,01
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R16,61977R49 859,31
6 000R16,27966R97 677,96
9 000R16,10929R144 983,61
Manufacturers Standard Package