
TPS62160DGKR | |
|---|---|
DigiKey Part Number | 296-41758-2-ND - Tape & Reel (TR) 296-41758-1-ND - Cut Tape (CT) 296-41758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62160DGKR |
Description | IC REG BUCK ADJ 1A 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62160DGKR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62160DGKT | Texas Instruments | 67 | 296-30318-1-ND | R33,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,34000 | R26,34 |
| 10 | R19,30600 | R193,06 |
| 25 | R17,52600 | R438,15 |
| 100 | R15,57400 | R1 557,40 |
| 250 | R14,64308 | R3 660,77 |
| 500 | R14,08158 | R7 040,79 |
| 1 000 | R13,96804 | R13 968,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R13,13186 | R32 829,65 |
| 5 000 | R12,83792 | R64 189,60 |
| 7 500 | R12,69064 | R95 179,80 |
| 12 500 | R12,52759 | R156 594,88 |








