
LM393LVPWR | |
|---|---|
DigiKey Part Number | 296-LM393LVPWRTR-ND - Tape & Reel (TR) 296-LM393LVPWRCT-ND - Cut Tape (CT) 296-LM393LVPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393LVPWR |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393LVPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 65dB, 80dB PSRR | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,33000 | R4,33 |
| 10 | R2,98100 | R29,81 |
| 25 | R2,63400 | R65,85 |
| 100 | R2,25460 | R225,46 |
| 250 | R2,07336 | R518,34 |
| 500 | R1,96488 | R982,44 |
| 1 000 | R1,87528 | R1 875,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,80154 | R3 603,08 |
| 4 000 | R1,74089 | R6 963,56 |
| 6 000 | R1,71050 | R10 263,00 |
| 10 000 | R1,67682 | R16 768,20 |
| 14 000 | R1,65713 | R23 199,82 |
| 20 000 | R1,63821 | R32 764,20 |
| 50 000 | R1,59747 | R79 873,50 |
| 100 000 | R1,57290 | R157 290,00 |











