
TPS562209DDCR | |
|---|---|
DigiKey Part Number | 296-40812-2-ND - Tape & Reel (TR) 296-40812-1-ND - Cut Tape (CT) 296-40812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562209DDCR |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562209DDCR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,60000 | R12,60 |
| 10 | R8,93300 | R89,33 |
| 25 | R8,02360 | R200,59 |
| 100 | R7,02540 | R702,54 |
| 250 | R6,55096 | R1 637,74 |
| 500 | R6,26496 | R3 132,48 |
| 1 000 | R6,02936 | R6 029,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R5,73840 | R17 215,20 |
| 6 000 | R5,59598 | R33 575,88 |
| 9 000 | R5,52467 | R49 722,03 |
| 15 000 | R5,44562 | R81 684,30 |
| 21 000 | R5,39944 | R113 388,24 |
| 30 000 | R5,35503 | R160 650,90 |










