
TPS562200DDCR | |
|---|---|
DigiKey Part Number | 296-39631-2-ND - Tape & Reel (TR) 296-39631-1-ND - Cut Tape (CT) 296-39631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562200DDCR |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562200DDCR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,09000 | R13,09 |
| 10 | R9,32600 | R93,26 |
| 25 | R8,39000 | R209,75 |
| 100 | R7,35590 | R735,59 |
| 250 | R6,86180 | R1 715,45 |
| 500 | R6,56468 | R3 282,34 |
| 1 000 | R6,31960 | R6 319,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,01703 | R18 051,09 |
| 6 000 | R5,86896 | R35 213,76 |
| 9 000 | R5,79479 | R52 153,11 |
| 15 000 | R5,71266 | R85 689,90 |
| 21 000 | R5,66463 | R118 957,23 |











