Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC541QPWRQ1

DigiKey Part Number
296-SN74AC541QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74AC541QPWRQ1CT-ND - Cut Tape (CT)
296-SN74AC541QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC541QPWRQ1
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC541QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.5V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,76000R11,76
10R8,31800R83,18
25R7,47440R186,86
100R6,53840R653,84
250R6,09244R1 523,11
500R5,82326R2 911,63
1 000R5,73336R5 733,36
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R5,41921R10 838,42
4 000R5,26915R21 076,60
6 000R5,19401R31 164,06
10 000R5,11070R51 107,00
14 000R5,06206R70 868,84
20 000R5,01526R100 305,20
Manufacturers Standard Package