
OPA4206APWR | |
|---|---|
DigiKey Part Number | 296-OPA4206APWRTR-ND - Tape & Reel (TR) 296-OPA4206APWRCT-ND - Cut Tape (CT) 296-OPA4206APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4206APWR |
Description | INPUT-OVERVOLTAGE-PROTECTED, LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4206APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 4 µV | |
Current - Supply | 220µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R114,10000 | R114,10 |
| 10 | R87,85100 | R878,51 |
| 25 | R81,29120 | R2 032,28 |
| 100 | R74,07880 | R7 407,88 |
| 250 | R70,64132 | R17 660,33 |
| 500 | R68,56940 | R34 284,70 |
| 1 000 | R66,86412 | R66 864,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R64,75819 | R194 274,57 |

