
TPS53129RGET | |
|---|---|
DigiKey Part Number | 296-TPS53129RGETTR-ND - Tape & Reel (TR) 296-TPS53129RGETCT-ND - Cut Tape (CT) 296-TPS53129RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53129RGET |
Description | IC REG CTRLR BUCK 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53129RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | 700kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R125,86000 | R125,86 |
| 10 | R97,29500 | R972,95 |
| 25 | R90,13680 | R2 253,42 |
| 100 | R82,26570 | R8 226,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R78,51432 | R19 628,58 |
| 500 | R76,25320 | R38 126,60 |
| 750 | R75,12105 | R56 340,79 |
| 1 250 | R73,86649 | R92 333,11 |
| 1 750 | R73,13360 | R127 983,80 |

