MFR Recommended

TPS51116RGERG4 | |
|---|---|
DigiKey Part Number | TPS51116RGERG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51116RGERG4 |
Description | IC REG CTRLR DDR 1OUT 24VQFN |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51116RGERG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, Adj | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R21,09154 | R63 274,62 |
| 6 000 | R20,67828 | R124 069,68 |



