
TPS40193DRCR | |
|---|---|
DigiKey Part Number | 296-21677-2-ND - Tape & Reel (TR) 296-21677-1-ND - Cut Tape (CT) 296-21677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40193DRCR |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40193DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 18V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R50,58000 | R50,58 |
| 10 | R37,80900 | R378,09 |
| 25 | R34,63640 | R865,91 |
| 100 | R31,14290 | R3 114,29 |
| 250 | R29,47624 | R7 369,06 |
| 500 | R28,47136 | R14 235,68 |
| 1 000 | R27,64443 | R27 644,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R19,01625 | R57 048,75 |
| 6 000 | R18,63648 | R111 818,88 |
| 9 000 | R18,44631 | R166 016,79 |

