TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40055MPWPREP

DigiKey Part Number
296-22445-2-ND - Tape & Reel (TR)
296-22445-1-ND - Cut Tape (CT)
296-22445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40055MPWPREP
Description
IC REG CTRLR BUCK 16HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS40055MPWPREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 40V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
94%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 526
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R207,09000R207,09
10R162,48600R1 624,86
25R151,35320R3 783,83
100R139,11830R13 911,83
250R133,28504R33 321,26
500R129,76878R64 884,39
1 000R126,87518R126 875,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R116,21932R232 438,64
Manufacturers Standard Package