
TPS23851EVM-001 | |
|---|---|
DigiKey Part Number | 296-31129-ND |
Manufacturer | |
Manufacturer Product Number | TPS23851EVM-001 |
Description | EVAL BOARD FOR TPS23851 |
Customer Reference | |
Detailed Description | TPS23851 - Power Over Ethernet (POE), PSE Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Over Ethernet (POE), PSE | |
Embedded | No | |
Utilized IC / Part | TPS23851 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

