
TPA2036D1YZFR | |
|---|---|
DigiKey Part Number | 296-23917-2-ND - Tape & Reel (TR) 296-23917-1-ND - Cut Tape (CT) 296-23917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2036D1YZFR |
Description | IC AMP CLASS D MONO 2.5W 9DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2036D1YZFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.5W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,79000 | R14,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R9,08503 | R27 255,09 |
| 6 000 | R8,87753 | R53 265,18 |
| 9 000 | R8,77363 | R78 962,67 |
| 15 000 | R8,65850 | R129 877,50 |

