
TPA2029D1YZFR | |
|---|---|
DigiKey Part Number | 296-36782-2-ND - Tape & Reel (TR) 296-36782-1-ND - Cut Tape (CT) 296-36782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2029D1YZFR |
Description | IC AMP CLASS D MONO 3W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2029D1YZFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | AGC, Differential Inputs, DRC, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,48000 | R17,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R9,47460 | R28 423,80 |
| 6 000 | R9,25979 | R55 558,74 |
| 9 000 | R9,15224 | R82 370,16 |
| 15 000 | R9,03305 | R135 495,75 |

