Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA0253DGQR

DigiKey Part Number
296-7006-2-ND - Tape & Reel (TR)
296-7006-1-ND - Cut Tape (CT)
296-7006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA0253DGQR
Description
IC AMP CLASS AB MONO 1W 10MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA0253DGQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load
1W x 1 @ 8Ohm; 85mW x 2 @ 32Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
10-HVSSOP
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 025
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R39,66000R39,66
10R29,45700R294,57
25R26,90000R672,50
100R24,08010R2 408,01
250R22,73716R5 684,29
500R21,92754R10 963,77
1 000R21,26092R21 260,92
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R20,55754R51 393,85
5 000R20,13351R100 667,55
7 500R19,92121R149 409,07
Manufacturers Standard Package

Other Suppliers on DigiKey

39 263In Stock
Ships from Rochester Electronics, LLC