
TNETV2505CZGW | |
|---|---|
DigiKey Part Number | 296-TNETV2505CZGW-ND |
Manufacturer | |
Manufacturer Product Number | TNETV2505CZGW |
Description | IC DSP FIXED POINT BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 240-BGA MICROSTAR (15x15) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | - | |
Clock Rate | - | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | - | |
Voltage - Core | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 240-LFBGA | |
Supplier Device Package | 240-BGA MICROSTAR (15x15) |

