TMX5700232APZQQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: R115,80578
Datasheet
MSP430F67621IPZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMX5700232APZQQ1

DigiKey Part Number
TMX5700232APZQQ1-ND
Manufacturer
Manufacturer Product Number
TMX5700232APZQQ1
Description
IC MCU 16/32B 128KB FLSH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-R4 Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 80MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMX5700232APZQQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-R4
Core Size
16/32-Bit
Speed
80MHz
Connectivity
CANbus, LINbus, MibSPI, SCI, SPI, UART/USART
Peripherals
POR, WDT
Number of I/O
45
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
16K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes