Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA863DBVR

DigiKey Part Number
296-OPA863DBVRTR-ND - Tape & Reel (TR)
296-OPA863DBVRCT-ND - Cut Tape (CT)
296-OPA863DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA863DBVR
Description
SINGLE-CHANNEL, LOW-POWER, 110-M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA863DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
105V/µs
Gain Bandwidth Product
50 MHz
-3db Bandwidth
110 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
400 µV
Current - Supply
700µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 013
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R33,10000R33,10
10R24,36600R243,66
25R22,18800R554,70
100R19,80020R1 980,02
250R18,66052R4 665,13
500R17,97390R8 986,95
1 000R17,40861R17 408,61
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R16,71029R50 130,87
6 000R16,36867R98 212,02
9 000R16,19758R145 778,22
Manufacturers Standard Package