
TPS79633DCQRM3 | |
|---|---|
DigiKey Part Number | 296-TPS79633DCQRM3TR-ND - Tape & Reel (TR) 296-TPS79633DCQRM3CT-ND - Cut Tape (CT) 296-TPS79633DCQRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79633DCQRM3 |
Description | 1-A, LOW-DROPOUT VOLTAGE REGULAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 2.75V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.1 mA | |
Current - Supply (Max) | 1.1 mA | |
PSRR | 64dB ~ 42dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R56,29000 | R56,29 |
| 10 | R42,31200 | R423,12 |
| 25 | R38,81720 | R970,43 |
| 100 | R34,96580 | R3 496,58 |
| 250 | R33,12876 | R8 282,19 |
| 500 | R32,02204 | R16 011,02 |
| 1 000 | R31,11109 | R31 111,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R30,14920 | R75 373,00 |
| 5 000 | R29,56960 | R147 848,00 |

