
TMDSDOCK28346-168 | |
|---|---|
DigiKey Part Number | 296-31064-ND |
Manufacturer | |
Manufacturer Product Number | TMDSDOCK28346-168 |
Description | EXPERIMENTER TMS320C28346 BRD |
Customer Reference | |
Detailed Description | TMS320C28346 Experimenter C2000™, Delfino™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | TMS320C28346 | |
Mounting Type | Fixed | |
Contents | Board(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

