
TLVH432AIPK | |
|---|---|
DigiKey Part Number | 296-18629-2-ND - Tape & Reel (TR) 296-18629-1-ND - Cut Tape (CT) 296-18629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432AIPK |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432AIPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,93000 | R11,93 |
| 10 | R8,45200 | R84,52 |
| 25 | R7,59560 | R189,89 |
| 100 | R6,64930 | R664,93 |
| 250 | R6,19596 | R1 548,99 |
| 500 | R5,92308 | R2 961,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R5,69824 | R5 698,24 |

