

TLV70229DSET | |
|---|---|
DigiKey Part Number | 296-28337-2-ND - Tape & Reel (TR) 296-28337-1-ND - Cut Tape (CT) 296-28337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70229DSET |
Description | IC REG LINEAR 2.9V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70229DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,02000 | R18,02 |
| 10 | R12,98000 | R129,80 |
| 25 | R11,72200 | R293,05 |
| 100 | R10,33390 | R1 033,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R9,67360 | R2 418,40 |
| 500 | R9,27466 | R4 637,33 |
| 750 | R9,07515 | R6 806,36 |
| 1 250 | R8,85382 | R11 067,28 |
| 1 750 | R8,72451 | R15 267,89 |
| 2 500 | R8,60012 | R21 500,30 |
| 6 250 | R8,33226 | R52 076,62 |
| 12 500 | R8,17089 | R102 136,12 |

