

TLV70013DDCT | |
|---|---|
DigiKey Part Number | 296-29675-2-ND - Tape & Reel (TR) 296-29675-1-ND - Cut Tape (CT) 296-29675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70013DDCT |
Description | IC REG LINEAR 1.3V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70013DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,73000 | R14,73 |
| 10 | R10,51900 | R105,19 |
| 25 | R9,47600 | R236,90 |
| 100 | R8,32530 | R832,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R7,77424 | R1 943,56 |
| 500 | R7,44220 | R3 721,10 |
| 750 | R7,27583 | R5 456,87 |
| 1 250 | R7,09171 | R8 864,64 |
| 1 750 | R6,98399 | R12 221,98 |
| 2 500 | R6,88042 | R17 201,05 |
| 6 250 | R6,65747 | R41 609,19 |
| 12 500 | R6,52310 | R81 538,75 |
| 25 000 | R6,41251 | R160 312,75 |

