
TLV2781IDBVT | |
|---|---|
DigiKey Part Number | 296-TLV2781IDBVTTR-ND - Tape & Reel (TR) 296-TLV2781IDBVTCT-ND - Cut Tape (CT) 296-TLV2781IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2781IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2781IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 650µA | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,33000 | R30,33 |
| 10 | R22,28600 | R222,86 |
| 25 | R20,26920 | R506,73 |
| 100 | R18,04920 | R1 804,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R16,98964 | R4 247,41 |
| 500 | R16,35120 | R8 175,60 |
| 750 | R16,03140 | R12 023,55 |
| 1 250 | R15,67714 | R19 596,42 |
| 1 750 | R15,47005 | R27 072,59 |
| 2 500 | R15,27085 | R38 177,12 |
| 6 250 | R14,84205 | R92 762,81 |



