
TLV2451CDBVR | |
|---|---|
DigiKey Part Number | 296-10574-2-ND - Tape & Reel (TR) 296-10574-1-ND - Cut Tape (CT) 296-10574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2451CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2451CDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,64000 | R37,64 |
| 10 | R27,92800 | R279,28 |
| 25 | R25,47480 | R636,87 |
| 100 | R22,78790 | R2 278,79 |
| 250 | R21,50508 | R5 376,27 |
| 500 | R20,73176 | R10 365,88 |
| 1 000 | R20,09557 | R20 095,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R19,30976 | R57 929,28 |
| 6 000 | R18,92523 | R113 551,38 |

