
TLV2375IDR | |
|---|---|
DigiKey Part Number | 296-11969-2-ND - Tape & Reel (TR) 296-11969-1-ND - Cut Tape (CT) 296-11969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2375IDR |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2375IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R43,67000 | R43,67 |
| 10 | R32,49400 | R324,94 |
| 25 | R29,69680 | R742,42 |
| 100 | R26,61540 | R2 661,54 |
| 250 | R25,14792 | R6 286,98 |
| 500 | R24,26304 | R12 131,52 |
| 1 000 | R23,53449 | R23 534,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R22,76545 | R56 913,62 |
| 5 000 | R22,30201 | R111 510,05 |
| 7 500 | R22,06999 | R165 524,93 |

